SN74AUP2G06YFPR

595-SN74AUP2G06YFPR
SN74AUP2G06YFPR

Mfr.:

Description:
Buffers & Line Drivers Lo-Pwr Dual Inverter Bfr/Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,200

Stock:
2,200 Can Dispatch Immediately
Quantities greater than 2200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹59.64 ₹596.40
₹53.49 ₹1,337.25
₹46.68 ₹4,668.00
₹43.52 ₹10,880.00
₹42.30 ₹21,150.00
Full Reel (Order in multiples of 3000)
₹35.87 ₹1,07,610.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AUP2G06DSFR
Texas Instruments
Buffers & Line Drivers Lo-Pwr Dual Inverter Buffer/Driver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
2 Input
2 Output
Inverting
DSBGA-6
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 12.4 ns
Series: SN74AUP2G06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.