SN74CB3T3257DYYR

Texas Instruments
595-SN74CB3T3257DYYR
SN74CB3T3257DYYR

Mfr.:

Description:
Multiplexer Switch ICs 3.3-V 2:1 (SPDT) 4 - channel FET bus swi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹70.07 ₹2,10,210.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexer/Demultiplexer
SMD/SMT
TSOT-23-16
4 Channel
SPDT
2.3 V
3.6 V
8 Ohms
- 40 C
+ 85 C
Reel
Bandwidth: 100 MHz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 10.4 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Switch Voltage - Max: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.