SN74CBT16209ADLR

Texas Instruments
595-SN74CBT16209ADLR
SN74CBT16209ADLR

Mfr.:

Description:
Digital Bus Switch ICs 18-Bit FET Bus Excha nge Switches A 595- A 595-SN74CBT16209ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.99 ₹327.99
₹245.06 ₹2,450.60
₹223.63 ₹5,590.75
₹200.34 ₹20,034.00
₹194.75 ₹48,687.50
Full Reel (Order in multiples of 1000)
₹164.93 ₹1,64,930.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹377.38
Min:
1

Similar Product

Texas Instruments SN74CBT16209ADL
Texas Instruments
Digital Bus Switch ICs 18bit FET BusEx Sw A 595-SN74CBT16209ADL A 595-SN74CBT16209ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
18 bit
14 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16209A
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.