SN74CBT16245CDLR

Texas Instruments
595-SN74CBT16245CDLR
SN74CBT16245CDLR

Mfr.:

Description:
Digital Bus Switch ICs 16-Bit FET Bus Switc h A 595-SN74CBT1624 A 595-SN74CBT16245CDL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.07 ₹163.07
₹119.27 ₹1,192.70
₹108.09 ₹2,702.25
₹95.98 ₹9,598.00
₹89.55 ₹22,387.50
₹86.10 ₹43,050.00
Full Reel (Order in multiples of 1000)
₹80.23 ₹80,230.00
₹76.87 ₹1,53,740.00
₹75.66 ₹3,78,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹181.70
Min:
1

Similar Product

Texas Instruments SN74CBT16245CDL
Texas Instruments
Digital Bus Switch ICs 16-Bit FET Bus Switc h A 595-SN74CBT1624 A 595-SN74CBT16245CDLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
16 bit
12 Ohms
240 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16245C
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.