SN74CBT3253CDR

Texas Instruments
595-SN74CBT3253CDR
SN74CBT3253CDR

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,782

Stock:
2,782 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹42.77 ₹427.70
₹38.39 ₹959.75
₹33.54 ₹3,354.00
₹31.22 ₹7,805.00
₹29.82 ₹14,910.00
₹29.26 ₹29,260.00
Full Reel (Order in multiples of 2500)
₹28.23 ₹70,575.00
₹26.65 ₹1,33,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹103.43
Min:
1

Similar Product

Texas Instruments SN74CBT3253CD
Texas Instruments
Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBT3253C
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
2 Channel
2 x 1:4
4 V
5.5 V
12 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.