SN74CBTD3306PW

595-SN74CBTD3306PW
SN74CBTD3306PW

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch W/Level Shifting

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Quantities greater than 610 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹64.20 ₹642.00
₹58.05 ₹1,451.25
₹55.35 ₹5,535.00
₹55.26 ₹16,578.00
₹47.80 ₹50,190.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹111.82
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹64.29
Min:
1

Similar Product

Texas Instruments SN74CBTD3306CPWR
Texas Instruments
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3306CP A 595-SN74CBTD3306CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3306
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.