SN74F161ADR

Texas Instruments
595-SN74F161ADR
SN74F161ADR

Mfr.:

Description:
Counter ICs 4bit Synch Binary A 595-SN74F161AD A 595 A 595-SN74F161AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,039

Stock:
3,039 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹49.01 ₹490.10
₹43.98 ₹1,099.50
₹38.48 ₹3,848.00
₹35.87 ₹8,967.50
₹34.29 ₹17,145.00
₹33.92 ₹33,920.00
Full Reel (Order in multiples of 2500)
₹31.68 ₹79,200.00
₹30.75 ₹1,53,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹114.61
Min:
1

Similar Product

Texas Instruments SN74F161AD
Texas Instruments
Counter ICs Synchronous 4-Bit Binary Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
F
4 bit
Up
4.5 V to 5.5 V
0 C
+ 70 C
SN74F161A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.