SN74F175D

595-SN74F175D
SN74F175D

Mfr.:

Description:
Flip-Flops Quadruple D-Type Flip-Flop W/Clear

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,043

Stock:
1,043 Can Dispatch Immediately
Quantities greater than 1043 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹80.32 ₹803.20
₹69.42 ₹1,735.50
₹63.27 ₹7,592.40
₹59.73 ₹16,724.40
₹57.59 ₹29,946.80
₹55.72 ₹55,720.00
₹55.26 ₹1,39,255.20
₹54.70 ₹2,73,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹65.23
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
F
4 Circuit
TTL
SOIC-Narrow-16
TTL
Inverting/Non-Inverting
8.5 ns
- 1 mA
20 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 4 Line
Product Type: Flip Flops
Series: SN74F175
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.