SN74HC132NE4

Texas Instruments
595-SN74HC132NE4
SN74HC132NE4

Mfr.:

Description:
Logic Gates Quad Positive-NAND G ate ALT 595-SN74HC1 ALT 595-SN74HC132N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,184

Stock:
1,184 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹76.87 ₹768.70
₹65.32 ₹1,633.00
₹59.36 ₹5,936.00
₹55.44 ₹13,860.00
₹53.11 ₹26,555.00
₹51.44 ₹51,440.00
₹41.09 ₹1,02,725.00

Similar Product

Texas Instruments SN74HC132N
Texas Instruments
Logic Gates Quad Schmitt Trigger

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
PDIP-14
4 Output
5.2 mA
- 5.2 mA
14 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC132
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices offer a wide operating temperature range (–40°C to +85°C) and support fanout of up to 10 LSTTL loads. The Texas Instruments SN74HC132-Q1 devices are AEC-Q100 qualified for automotive applications.