SN74HC14APWR1G4

Texas Instruments
595-SN74HC14APWR1G4
SN74HC14APWR1G4

Mfr.:

Description:
Inverters 6-ch 2-V to 6-V inv erters with Schmitt- ALT 595-SN74HC14APWR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹38.95 ₹389.50
₹34.85 ₹871.25
₹30.28 ₹3,028.00
₹28.05 ₹7,012.50
₹27.12 ₹13,560.00
₹22.92 ₹45,840.00

Similar Product

Texas Instruments SN74HC14APWR
Texas Instruments
Inverters Hex Schmitt-Trigger Inverter A 595-SN74H A 595-SN74HC14APWRG4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
6 Circuit
HC
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Level: Schmitt-Trigger
Input Type: CMOS
Low Level Output Current: 4 mA
Output Level: Push-Pull
Product Type: Inverters
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.