SN74HCS05QDRQ1

Texas Instruments
595-SN74HCS05QDRQ1
SN74HCS05QDRQ1

Mfr.:

Description:
Inverters Automotive hex inver ters with open-drai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,726

Stock:
3,726 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹37.09 ₹370.90
₹33.17 ₹829.25
₹28.89 ₹2,889.00
₹26.84 ₹6,710.00
₹25.53 ₹12,765.00
₹24.88 ₹24,880.00
Full Reel (Order in multiples of 2500)
₹23.76 ₹59,400.00
₹22.74 ₹1,13,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCS
Inverting
SOIC-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt-Trigger
Low Level Output Current: 7.8 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 12 ns, 13 ns, 18 ns
Series: SN74HCS05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS05/SN74HCS05-Q1 Hex Inverters

Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.