SN74HCS126DYYR

Texas Instruments
595-SN74HCS126DYYR
SN74HCS126DYYR

Mfr.:

Description:
Buffers & Line Drivers Schmitt-trigger inpu ts quadruple bus bu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,990

Stock:
5,990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹14.54 ₹145.40
₹12.86 ₹321.50
Full Reel (Order in multiples of 3000)
₹12.86 ₹38,580.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
SOT-23-14
- 7.8 mA
7.8 mA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 50 ns
Series: SN74HCS126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS126/SN74HCS126-Q1 Quadruple Bus Buffer

Texas Instruments SN74HCS126/SN74HCS126-Q1 Quadruple Bus Buffer contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y = A in positive logic. The outputs can be put into a Hi-Z state by applying a Low on the OE pin. The Texas Instruments SN74HCS126-Q1 devices are AEC-Q100 qualified for automotive applications.