SN74HCS244QPWRQ1

Texas Instruments
595-SN74HCS244QPWRQ1
SN74HCS244QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fers and line drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,769

Stock:
3,769 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.02 ₹68.02
₹48.27 ₹482.70
₹43.33 ₹1,083.25
₹38.02 ₹3,802.00
₹35.41 ₹8,852.50
₹33.82 ₹16,910.00
₹33.36 ₹33,360.00
Full Reel (Order in multiples of 2000)
₹32.24 ₹64,480.00
₹30.56 ₹1,22,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
Non-Inverting
TSSOP-20
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 130 Mb/s
Logic Type: CMOS
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13 ns
Series: SN74HCS244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS244 / SN74HCS244-Q1 Octal Buffers

Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers feature 3-state outputs and Schmitt-trigger inputs. These SN74HCS244 / SN74HCS244-Q1 devices are configured into two banks of four drivers, each controlled by its output enable pin. The TI SN74HCS244 / SN74HCS244-Q1 Octal Buffers support a 2V to 6V wide operating voltage range and are available in a TSSOP-20 package. The SN74HCS244-Q1 devices are AEC-Q100 qualified for automotive applications.