SN74HCS365PWRG4

Texas Instruments
595-SN74HCS365PWRG4
SN74HCS365PWRG4

Mfr.:

Description:
Buffers & Line Drivers Hex buffers and line drivers with 3-stat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,923

Stock:
1,923 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹60.29 ₹602.90
₹54.04 ₹1,351.00
₹47.24 ₹4,724.00
₹43.98 ₹10,995.00
₹42.77 ₹21,385.00
Full Reel (Order in multiples of 2000)
₹36.25 ₹72,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
TSSOP-16
- 7.8 mA
7.8 mA
2 V
6 V
100 nA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Schmitt-Trigger
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: SN74HCS365PWRG4
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS365/SN74HCS365-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS365/SN74HCS365-Q1 Hex Buffers and Line Drivers contain six independent buffers with Schmitt-trigger inputs and 3-state outputs. When either of the output enable (OE) pins is set to the high state, all channels are placed into the high-impedance mode. The Texas Instruments SN74HCS365-Q1 devices are AEC-Q100 qualified for automotive applications.