SN74LS283N

Texas Instruments
595-SN74LS283N
SN74LS283N

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:
663 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.63 ₹264.63
₹198.47 ₹1,984.70
₹180.77 ₹4,519.25
₹162.13 ₹16,213.00
₹153.75 ₹38,437.50
₹148.16 ₹74,080.00
₹143.50 ₹1,43,500.00
₹138.84 ₹3,47,100.00
₹136.04 ₹6,80,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
LS
17 ns, 22 ns, 24 ns
8 mA
- 400 uA
PDIP-16
4.75 V
5.25 V
95 mW
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Binary Full Adders With Fast Carry
Logic Type: Bipolar
Mounting Style: Through Hole
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Series: SN74LS283
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS