SN74LV4040AD

595-SN74LV4040AD
SN74LV4040AD

Mfr.:

Description:
Counter ICs 12-Bit ASynch Binary Counter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Quantities greater than 179 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹101.57 ₹1,015.70
₹97.84 ₹2,446.00
₹86.75 ₹10,410.00
₹85.82 ₹85,820.00
₹80.41 ₹2,02,633.20
₹78.64 ₹3,93,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹71.75
Min:
1

Similar Product

Texas Instruments SN74LV4040ADR
Texas Instruments
Counter ICs 12-Bit ASynch Binary Counter A 595-SN74L A 595-SN74LV4040AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
LV-A
12 bit
Up
2 V to 5.5 V
- 40 C
+ 85 C
SN74LV4040A
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4040x 12-Bit Asynchronous Binary Counters

Texas Instruments SN74LV4040x 12-Bit Asynchronous Binary Counters that have the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock (CLK) input. Applications include time-delay circuits, counter controls, and frequency-dividing circuits.