SN74LVC16373ADGVR

Texas Instruments
595-SNLVC16373ADGVR
SN74LVC16373ADGVR

Mfr.:

Description:
Latches Tri-St 16bit D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
2,000
Expected 01-07-2026
2,000
Expected 07-12-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.32 ₹132.32
₹95.98 ₹959.80
₹86.47 ₹2,161.75
₹73.52 ₹7,352.00
₹69.05 ₹17,262.50
₹67.37 ₹33,685.00
₹66.44 ₹66,440.00
Full Reel (Order in multiples of 2000)
₹62.15 ₹1,24,300.00
₹60.66 ₹2,42,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVC
8 Circuit
1 Line
TVSOP-48
Non-Inverting
4.9 ns at 2.7 V, 4.2 ns at 3.3 V
20 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74LVC16373A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.