SN75437ANE

Texas Instruments
595-SN75437ANE
SN75437ANE

Mfr.:

Description:
Buffers & Line Drivers Quad Peripheral Dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,357

Stock:
5,357 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.29 ₹351.29
₹265.56 ₹2,655.60
₹243.20 ₹6,080.00
₹218.97 ₹21,897.00
₹207.79 ₹51,947.50
₹200.34 ₹1,00,170.00
₹194.75 ₹1,94,750.00
₹193.81 ₹5,81,430.00
₹190.09 ₹9,50,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
PDIP-16
500 mA
1 mA
4.75 V
5.25 V
45 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Propagation Delay Time: 1950 ns
Series: SN75437A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.