SN75451BDR

Texas Instruments
595-SN75451BDR
SN75451BDR

Mfr.:

Description:
Buffers & Line Drivers Dual Very-HS HC Peri pheral Drivers A 59 A 595-SN75451BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,931

Stock:
5,931 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹61.69 ₹616.90
₹55.63 ₹1,390.75
₹48.92 ₹4,892.00
₹45.75 ₹11,437.50
₹43.79 ₹21,895.00
₹42.40 ₹42,400.00
Full Reel (Order in multiples of 2500)
₹40.44 ₹1,01,100.00
₹39.42 ₹1,97,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.04
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹55.91
Min:
1

Similar Product

Texas Instruments SN75451BD
Texas Instruments
Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75451BDR A 59 A 595-SN75451BDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
SOIC-8
300 mA
4.75 V
5.25 V
52 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75451B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.