SN75453BD

Texas Instruments
595-SN75453BD
SN75453BD

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75453BDR A 59 A 595-SN75453BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,130

Stock:
1,130 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹68.86 ₹688.60
₹58.61 ₹1,465.25
₹54.42 ₹4,081.50
₹51.62 ₹15,486.00
₹50.41 ₹26,465.25
₹50.04 ₹52,542.00
₹47.52 ₹1,21,176.00
₹46.40 ₹2,33,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1

Similar Product

Texas Instruments SN75453BDR
Texas Instruments
Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75453BD A 595 A 595-SN75453BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
SOIC-8
300 mA
4.75 V
5.25 V
54 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75453B
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.