SN75C1406D

Texas Instruments
595-SN75C1406D
SN75C1406D

Mfr.:

Description:
RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 580

Stock:
580 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹313.08 ₹313.08
₹235.75 ₹2,357.50
₹226.43 ₹5,660.75
₹202.20 ₹24,264.00
₹193.81 ₹54,266.80
₹192.88 ₹9,64,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹265.56
Min:
1

Similar Product

Texas Instruments SN75C1406DR
Texas Instruments
RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN75C1406D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
SN75C1406
Transceiver
120 kb/s
3 Driver
3 Receiver
Full Duplex
5 V
5 V
SMD/SMT
250 uA
0 C
+ 70 C
ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Output Current: 12 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: Without Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.