SN75LVPE3101RGET

Texas Instruments
595-SN75LVPE3101RGET
SN75LVPE3101RGET

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe 3.0 8Gbps 1-lan e redriver with low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹384.83 ₹384.83
₹291.65 ₹2,916.50
₹268.36 ₹6,709.00
Full Reel (Order in multiples of 250)
₹268.36 ₹67,090.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Dual-Channel PCI Express 3.0 Linear Redriver
150 ps
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
Application: PCIe, SATA Express
Brand: Texas Instruments
Development Kit: SN75LVCP600SEVM
Input Type: Differential
Number of Channels: 1 Channel
Output Type: Differential
Product Type: Signal Buffers, Repeaters
Series: SN75LVPE3101
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75LVPE3101 Dual-Channel PCIe 3.0 Linear Redriver

Texas Instruments SN75LVPE3101 Dual-Channel PCIe 3.0 Linear Redriver offers low power consumption on a 3.3V supply and is designed to support PCIe 1.0, 2.0, and 3.0 data rates. The SN75LVPE3101 implements a linear equalizer, supporting up to 14dB of loss due to inter-symbol interference (ISI). When PCIe signals travel across a printed circuit board (PCB) or cable, signal integrity degrades due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, extending the channel length and enabling systems to pass PCIe compliance. The dual-channel implementation and small package size provide flexibility in the placement of the SN75LVPE3101 in the PCIe 3.0 data path. The Texas Instruments SN75LVPE3101 is available in a 24-pin 4mm × 4mm VQFN.