TAC5301QRGERQ1

Texas Instruments
595-TAC5301QRGERQ1
TAC5301QRGERQ1

Mfr.:

Description:
Interface - CODECs Automotive mono audi o codec with 101dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,940

Stock:
2,940 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
Full Reel (Order in multiples of 3000)
₹99.70 ₹2,99,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono Audio Codec
I2C
1 ADC
2 DAC
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 24.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: TAC5301-Q1
SNR - Signal to Noise Ratio: 108 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 101 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAC5301-Q1 Automotive Mono Audio Codec

Texas Instruments TAC5301-Q1 Automotive Mono Audio Codec is a low-power codec with 2VRMS differential input and 100dB dynamic range ADC. This audio codec features a 110dB dynamic range, mono channel or 1VRMS single-ended output, and 107dB dynamic range stereo channels. The TAC5301-Q1 devices are AEC-Q100 qualified for automotive applications. This mono audio codec is ideal for telematics control units, automotive head units, automotive clusters, and rear seat entertainment.