TAS5111ADADR

595-TAS5111ADADR
TAS5111ADADR

Mfr.:

Description:
Audio Amplifiers Digital Amp Power Stage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono
Class-D
70 W
0.025 %
HTSSOP-32
4 Ohms
0 C
+ 70 C
SMD/SMT
TAS5111A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.