TAS5122DCAR

Texas Instruments
595-TAS5122DCAR
TAS5122DCAR

Mfr.:

Description:
Audio Amplifiers TAS5122: Digital Amp Power Stage A 595-T A 595-TAS5122DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹884.28 ₹17,68,560.00
4,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,911.12
Min:
1

Similar Product

Texas Instruments TAS5122DCA
Texas Instruments
Audio Amplifiers TAS5122: Digital Amp Power Stage A 595-T A 595-TAS5122DCAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
37 W
0.2 %
HTSSOP-56
8 Ohms
0 C
+ 70 C
SMD/SMT
TAS5122
Reel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.