TAS5612PHD

595-TAS5612PHD
TAS5612PHD

Mfr.:

Description:
Audio Amplifiers 125W Stereo/250W Mono PurePath

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TPA3223DDVR
Texas Instruments
Audio Amplifiers 200-W stereo 400-W m ono 10 to 45-V sup

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
125 W, 250 W
0.03 %
HTQFP-64
12 V
32.5 V
0 C
+ 150 C
SMD/SMT
TAS5612
Tray
Brand: Texas Instruments
Development Kit: TAS5612PHD2EVM
Input Type: Differential, Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.