TAS5710PHP

Texas Instruments
595-TAS5710PHP
TAS5710PHP

Mfr.:

Description:
Audio Amplifiers 20W St Closed-loop I 2S Audio Amp A 595- A 595-TAS5710PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,113.50 ₹1,113.50
₹874.03 ₹8,740.30
₹814.39 ₹20,359.75
₹772.46 ₹77,246.00
₹736.12 ₹1,84,030.00
₹730.53 ₹3,65,265.00
₹720.28 ₹7,20,280.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
20.2 W
0.03 %
HTQFP-48
8 Ohms
10 V
26 V
0 C
+ 85 C
SMD/SMT
TAS5710
Tray
Brand: Texas Instruments
Input Type: Serial
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 34 mA, 43 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Quad
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 26 mV
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.