TAS5780MDCA

Texas Instruments
595-TAS5780MDCA
TAS5780MDCA

Mfr.:

Description:
Audio Amplifiers 20-W stereo 40-W mo no 4.5- to 26.4-V s A 595-TAS5780MDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹491.06 ₹78,569.60
₹490.13 ₹1,37,236.40
₹482.67 ₹2,50,988.40
₹475.22 ₹4,75,220.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
20 W, 40 W
0.02 %
HTSSOP-48
4 Ohms, 8 Ohms
2.9 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5780M
Tube
Brand: Texas Instruments
Development Kit: TAS5780MEVM
Gain: 26 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 320.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5780M Stereo Class-D Amplifier

Texas Instruments TAS5780M Stereo Class-D Amplifier is a high-performance, closed-loop Class-D amplifier with an integrated audio processor with 96kHz architecture. To convert from digital to analog, the device uses a high-performance DAC with Burr Brown™ audio technology. The device requires only two power supplies. One DVDD for low-voltage circuitry and one PVDD for high-voltage circuitry. The device is controlled by a software control port using standard I2C communication. An optimal mix of thermal performance and device cost is provided in the 90mΩ rDS(on) of the output MOSFETs. The thermally enhanced 48-Pin TSSOP also provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices.