TCA9535MRGER

Texas Instruments
595-TCA9535MRGER
TCA9535MRGER

Mfr.:

Description:
Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990
Can Dispatch Immediately
On Order:
3,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹190.09 ₹190.09
₹140.70 ₹1,407.00
₹128.59 ₹3,214.75
₹116.48 ₹11,648.00
₹109.95 ₹27,487.50
₹106.23 ₹53,115.00
₹101.57 ₹1,01,570.00
Full Reel (Order in multiples of 3000)
₹95.98 ₹2,87,940.00
₹94.11 ₹5,64,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9535
SMD/SMT
VQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Development Kit: IO-EXPANDER-EVM
Features: Configuration Registers, Interrupt Pin
Moisture Sensitive: Yes
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5 V
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 40.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9535 Low-Power I/O Expander

Texas Instruments TCA9535 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general-purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. The Texas Instruments TCA9535 consists of two 8-bit configurations (input or output selection), input port, output port, and polarity inversion (active-high or active-low operation) registers. When the power is turned on, the I/Os are configured as inputs. The system master can enable the I/Os as inputs or outputs by writing to the I/O configuration bits.