TCAN1576DMTRQ1

Texas Instruments
595-TCAN1576DMTRQ1
TCAN1576DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN Signa l Improvement Capab

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹149.09 ₹4,47,270.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
TCAN1576-Q1
CAN Transceiver
SMD/SMT
VSON-14
8 Mb/s
1
1
5 V
28 V
- 40 C
+ 150 C
60 mA
With ESD Protection
Reel
Brand: Texas Instruments
Development Kit: TCAN1145EVM
Input Type: Differential
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 28 V
Polarity: Positive
Product: CAN Transceiver
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN157x-Q1 Enhanced CAN FD SIC Transceivers

Texas Instruments TCAN157x-Q1 Enhanced CAN FD SIC Transceivers are high-speed devices that meet the physical-layer requirements of ISO 11898-2:2024 (Annex A) and support data rates up to 8Mbps. The devices are configured via SPI for full functionality. The TCAN157x-Q1 supports nominal processor I/O voltages from 1.8V to 5V, with the related voltage on VIO, allowing the use of lower-power processors. The transceivers support selective wake (the ability to wake up based on WUF identification).