TDC1000QPWQ1

Texas Instruments
595-TDC1000QPWQ1
TDC1000QPWQ1

Mfr.:

Description:
Analog Front End - AFE Automotive Ultrasoni c Sensing Analog Fr A 595-TDC1000QPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 192   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹390.42 ₹74,960.64
₹381.11 ₹1,09,759.68
₹375.52 ₹1,98,274.56
₹373.65 ₹3,76,639.20
₹370.86 ₹9,43,467.84

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹376.45
Min:
1

Similar Product

Texas Instruments TDC1000QPWRQ1
Texas Instruments
Analog Front End - AFE Automotive Ultrasoni c Sensing Analog Fr A 595-TDC1000QPWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
TDC1000
Ultrasound
10 bit
2 S/s
2 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
AEC-Q100
Tube
Analogue Supply Voltage: 3 V, 5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
Input Type: Single-Ended
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Reference Type: External
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDC1000 Integrated Analog Front-End (AFE)

Texas Instruments TDC1000 Integrated Analog Front-End (AFE) is designed for ultrasonic sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications common in automotive, industrial, medical, and consumer markets. When paired with an MSP430/C2000 MCU, power, wireless, and source code, TI provides the complete ultrasonic sensing solution. TI's Ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1000 can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds for use with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.