TDP142RGFRQ1

Texas Instruments
595-TDP142RGFRQ1
TDP142RGFRQ1

Mfr.:

Description:
Display Interface IC Automotive 8.1Gbps D P1.4 linear redrive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹328.93 ₹9,86,790.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
VQFN-40
TDP142-Q1
Buffer, ReDriver
1 MHz
3.6 V
3 V
40 uA
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Data Rate: 8.1 Gb/s
Development Kit: TDP142EVM, TDP142Q1-EVM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Differential
Product: Redrivers
Product Type: Display Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.