THS3091DR

Texas Instruments
595-THS3091DR
THS3091DR

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,539.33 ₹38,48,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,798.20
Min:
1

Similar Product

Texas Instruments THS3091DDAR
Texas Instruments
High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3091
1 Channel
7.3 kV/us
62 dB to 69 dB
280 mA
15 uA
3 mV
30 V
10 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
3 dB Bandwidth: 235 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: THS3091EVM
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Gain V/V: 10 V/V
Pd - Power Dissipation: 1.02 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS309x Current-Feedback Op Amps

Texas Instruments THS309x Current-Feedback Operational Amplifiers (Op Amps) are high-voltage, low-distortion, high-speed, current-feedback amplifiers that operate over a wide supply range of ±5V to ±16V. These devices are an excellent choice for applications that require large, linear output signals, such as pin drivers, power-FET drivers, and arbitrary waveform generators. The THS3095 features a power-down pin (PD) that puts the amplifier into a low-power standby mode and lowers the quiescent current from 9.5mA to 500µA.