THS3491IDDAT

Texas Instruments
595-THS3491IDDAT
THS3491IDDAT

Mfr.:

Description:
Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,560.77 ₹1,560.77
₹1,238.36 ₹12,383.60
₹1,157.30 ₹28,932.50
₹1,070.64 ₹1,07,064.00
Full Reel (Order in multiples of 250)
₹1,046.41 ₹2,61,602.50
₹986.78 ₹4,93,390.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,322.22
Min:
1

Similar Product

Texas Instruments THS3491IDDAR
Texas Instruments
Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 MHz
8 kV/us
2 mV
20 uA
32 V
14 V
17.1 mA
520 mA
75 dB
3 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
THS3491
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 900 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: THS3491DDAEVM
Gain V/V: 5 V/V
In - Input Noise Current Density: 20 pA
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 7 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 97.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS3491 Current Feedback Amplifier (CFA)

Texas Instruments THS3491 Current Feedback Amplifier (CFA) provides a new level of performance for applications requiring the lowest distortion at high output power levels from DC through values greater than 100MHz at 100Ω loads. Although specified at a gain of 5V/V, this current feedback design holds near-constant bandwidth and distortion over a wide range of gains.