THS4011CDGNR

Texas Instruments
595-THS4011CDGNR
THS4011CDGNR

Mfr.:

Description:
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,650

Stock:
1,650 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹787.37 ₹787.37
₹610.33 ₹6,103.30
₹566.53 ₹14,163.25
₹518.08 ₹51,808.00
₹494.79 ₹1,23,697.50
₹480.81 ₹2,40,405.00
₹469.63 ₹4,69,630.00
Full Reel (Order in multiples of 2500)
₹441.67 ₹11,04,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,050.14
Min:
1

Similar Product

Texas Instruments THS4011CDGN
Texas Instruments
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4011
1 Channel
290 MHz
310 V/us
110 dB
110 mA
6 uA
1 mV
32 V
9 V
7.8 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.