THS4302RGTT

Texas Instruments
595-THS4302RGTT
THS4302RGTT

Mfr.:

Description:
High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹963.48 ₹963.48
₹751.96 ₹7,519.60
₹698.85 ₹17,471.25
₹641.08 ₹64,108.00
Full Reel (Order in multiples of 250)
₹610.33 ₹1,52,582.50
₹587.03 ₹2,93,515.00
₹577.72 ₹5,77,720.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹816.26
Min:
1

Similar Product

Texas Instruments THS4302RGTR
Texas Instruments
High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4302
1 Channel
12 GHz
5.5 kV/us
60 dB
180 mA
15 uA
2 mV
5 V
3 V
37 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Development Kit: THS4302EVM
Gain V/V: 5 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.65 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.