THVD2450VDRCREP

Texas Instruments
595-THVD2450VDRCREP
THVD2450VDRCREP

Mfr.:

Description:
RS-422/RS-485 Interface IC Enhanced: 3V to 5.5V 50Mbps half-duple

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹1,677.24 ₹83,86,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
THVD2450V
SMD/SMT
VSON-10
Transceiver
1 Driver
1 Receiver
20 Mb/s, 50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 60 mA
Output Type: Differential
Output Voltage: 3.3 V
Product: RS-485 Transceiver
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 720 ns, 1270 ns
Protocol Supported: RS422, RS485
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD24x0 RS-422/RS-485 Transceivers

Texas Instruments THVD24x0 RS-422/RS-485 Transceivers are ±70V fault-protected, half-duplex transceivers operating on a single 3.0V to 5.5V supply. Bus interface pins are protected against overvoltage conditions during all modes of operation, ensuring robust communication in rugged industrial environments. These devices feature integrated IEC ESD protection, eliminating the need for external system-level protection components. Extended ±25V input common-mode range guarantees reliable data communication over longer cable run lengths and/or in the presence of large ground loop voltages. Enhanced 250mV receiver hysteresis ensures high noise rejection. Also, the receiver fail-safe feature guarantees a logic high when the inputs are open or shorted together.

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.