TL052CPSR

Texas Instruments
595-TL052CPSR
TL052CPSR

Mfr.:

Description:
Precision Amplifiers Dual Enh JFET A 595- TL072HIDR A 595-TL0 A 595-TL072HIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,708

Stock:
1,708 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.46 ₹634.60
₹57.12 ₹1,428.00
₹50.22 ₹5,022.00
₹46.96 ₹11,740.00
₹45.01 ₹22,505.00
₹43.33 ₹43,330.00
Full Reel (Order in multiples of 2000)
₹39.97 ₹79,940.00
₹39.04 ₹1,56,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TL072HIDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 5-MHz 4 -m V offset voltage

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
+/- 15 V
+/- 5 V
93 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
TL052
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 95.42 dB
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.