TL1451ACDR

Texas Instruments
595-TL1451ACDR
TL1451ACDR

Mfr.:

Description:
Switching Controllers Dual Ch w/Wide Input Voltage Range A 595 A 595-TL1451ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹177.97 ₹4,44,925.00
₹175.18 ₹8,75,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹336.38
Min:
1

Similar Product

Texas Instruments TL1451ACD
Texas Instruments
Switching Controllers Dual ch PWM Ctlr A 5 95-TL1451ACDR A 595 A 595-TL1451ACDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback
2 Output
50 kHz to 500 kHz
1 V to 50 V
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Brand: Texas Instruments
Development Kit: TL1451AEVM-166
Isolation: Non-Isolated
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 50 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: TL1451A
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.