TL16C2550IPFB

Texas Instruments
595-TL16C2550IPFB
TL16C2550IPFB

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
244
Expected 25-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹911.30 ₹911.30
₹710.03 ₹7,100.30
₹659.71 ₹16,492.75
₹604.74 ₹60,474.00
₹574.92 ₹1,43,730.00
₹560.94 ₹2,80,470.00
₹547.90 ₹5,47,900.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹798.55
Min:
1

Similar Product

Texas Instruments TL16C2550IPFBR
Texas Instruments
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C2550
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.