TL1963A-33DCQT

Texas Instruments
595-TL1963A-33DCQT
TL1963A-33DCQT

Mfr.:

Description:
LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,638

Stock:
9,638 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹381.11 ₹381.11
₹287.93 ₹2,879.30
₹264.63 ₹6,615.75
₹239.47 ₹23,947.00
Full Reel (Order in multiples of 250)
₹226.43 ₹56,607.50
₹215.25 ₹1,07,625.00
₹208.72 ₹2,08,720.00
₹206.86 ₹5,17,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹327.06
Min:
1

Similar Product

Texas Instruments TL1963A-33DCQR
Texas Instruments
LDO Voltage Regulators 1.5A Lo-Noise Fast T rans-Resp LDO Reg A A 595-TL1963A-33DCQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
3.3 V
1.5 A
1 Output
Positive
1 mA
2 V
2.5 V
63 dB
Fixed
- 40 C
+ 125 C
340 mV
TL1963A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1963A-33EVM
Dropout Voltage - Max: 550 mV
Line Regulation: 10 mV
Load Regulation: 70 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.