TL4051A12IDBZR

Texas Instruments
595-TL4051A12IDBZR
TL4051A12IDBZR

Mfr.:

Description:
Voltage References 1.2V 0.1% shunt regu lator A 595-TL4051A A 595-TL4051A12IDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,606

Stock:
1,606 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹192.88 ₹192.88
₹181.70 ₹1,817.00
₹177.97 ₹4,449.25
₹157.47 ₹15,747.00
₹147.22 ₹36,805.00
₹129.52 ₹64,760.00
₹108.09 ₹1,08,090.00
Full Reel (Order in multiples of 3000)
₹101.57 ₹3,04,710.00
₹98.77 ₹5,92,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹250.65
Min:
1

Similar Product

Texas Instruments TL4051A12IDBZT
Texas Instruments
Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4051A12IDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt References
1.225 V
0.1 %
50 PPM / C
15 V
12 mA
- 40 C
+ 125 C
TL4051A12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL4051 Micropower Shunt Voltage References

Texas Instruments TL4051 Micropower Shunt Voltage References are adaptable, easy-to-use devices ideal for a wide range of applications. The TL4051 is offered with a fixed output of 1.225V or an adjustable output where voltage is selected by an external resistor divider. The device does not need external capacitors and is stable with all capacitive loads. Furthermore, the references provide low dynamic impedance, noise, and temperature coefficients to guarantee a stable output voltage over a wide range of operating currents and temperatures.