TL431ACDBVRG4

595-TL431ACDBVRG4
TL431ACDBVRG4

Mfr.:

Description:
Voltage References Adjustable Precision Shunt Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,068

Stock:
6,068 Can Dispatch Immediately
Quantities greater than 6068 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.89 ₹28.89
₹19.66 ₹196.60
₹17.33 ₹433.25
₹14.82 ₹1,482.00
₹13.60 ₹3,400.00
₹12.86 ₹6,430.00
₹12.21 ₹12,210.00
Full Reel (Order in multiples of 3000)
₹11.09 ₹33,270.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹21.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹74.54
Min:
1

Similar Product

Texas Instruments TL431ACDBVR
Texas Instruments
Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431ACDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Adjustable Precision References
Adjustable
1 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
TL431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 600 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TL431ACDBVRE4
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL431/TL432 Precision Programmable References

Texas Instruments TL431/TL432 Precision Programmable References are three-terminal, adjustable shunt regulators featuring specified thermal stability over functional automotive, commercial, and military temperature ranges. The output voltage can be selected to any value between Vref (about 2.5V) and 36V, utilizing two external resistors.