TL750L10CLPR

Texas Instruments
595-TL750L10CLPR
TL750L10CLPR

Mfr.:

Description:
LDO Voltage Regulators 10V 150mA LDO A 595- TL750L10CLP A 595-T A 595-TL750L10CLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245
Can Dispatch Immediately
On Order:
2,000
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹144.43 ₹1,444.30
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
₹110.88 ₹27,720.00
₹107.16 ₹53,580.00
₹104.36 ₹1,04,360.00
Full Reel (Order in multiples of 2000)
₹99.70 ₹1,99,400.00
₹96.91 ₹3,87,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹200.34
Min:
1

Similar Product

Texas Instruments TL750L10CLP
Texas Instruments
LDO Voltage Regulators Pnp Low Current A 59 5-TL750L10CLPR A 59 A 595-TL750L10CLPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
10 V
150 mA
1 Output
Positive
10 mA
Fixed
0 C
+ 125 C
600 mV
TL750L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 60 mV
Load Regulation: 100 mV
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.