TL7702ACD

Texas Instruments
595-TL7702ACD
TL7702ACD

Mfr.:

Description:
Supervisory Circuits 2.53V Monitor A 595- TL7702ACDR A 595-TL A 595-TL7702ACDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,060

Stock:
1,060 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹402.54 ₹402.54
₹303.77 ₹3,037.70
₹258.11 ₹6,452.75
₹242.27 ₹18,170.25
₹232.02 ₹69,606.00
₹228.29 ₹1,19,852.25
₹220.84 ₹2,31,882.00
₹218.04 ₹5,56,002.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹356.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹455.65
Min:
1

Similar Product

Texas Instruments TL7702ACDR
Texas Instruments
Supervisory Circuits 2.53V Monitor A 595- TL7702ACD A 595-TL7 A 595-TL7702ACD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
0 C
+ 70 C
2 %
TL7702A
Tube
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.58 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 2.48 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.