TLC339MN

Texas Instruments
595-TLC339MN
TLC339MN

Mfr.:

Description:
Analog Comparators Quad 5Power D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹315.88 ₹315.88
₹243.20 ₹2,432.00
₹205.93 ₹5,148.25
₹191.95 ₹19,195.00
₹181.70 ₹45,425.00
₹174.25 ₹87,125.00
₹166.79 ₹1,66,790.00
₹162.13 ₹4,05,325.00
₹159.34 ₹7,96,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
Rail-to-Rail
2.5 us
General Purpose
4 V
16 V
80 uA
6 mA
5 mV
2 pA
- 55 C
+ 125 C
TLC339
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Ios - Input Offset Current: 15 nA
Pd - Power Dissipation: 1.15 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.