TLC374CNS

Texas Instruments
595-TLC374CNS
TLC374CNS

Mfr.:

Description:
Analog Comparators Quad Gen Purpose Lin CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.43 ₹185.43
₹136.97 ₹1,369.70
₹116.48 ₹5,824.00
₹108.09 ₹10,809.00
₹102.50 ₹25,625.00
₹98.77 ₹49,385.00
₹96.91 ₹96,910.00
₹95.98 ₹2,87,940.00
₹94.11 ₹4,70,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Drain
650 ns
3 V
16 V
600 uA
5 mV
5 pA
0 C
+ 70 C
TLC374
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.