TLC5924RHBRG4

595-TLC5924RHBRG4
TLC5924RHBRG4

Mfr.:

Description:
LED Display Drivers 16-Chan LED Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹392.29
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VQFN-32
65 mA
SMD/SMT
- 40 C
+ 85 C
TLC5924
Reel
Cut Tape
Brand: Texas Instruments
Features: Fault Reporting, LED Open Detection, Power Good/Error Flag
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.482 W
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.