TLC5945PWP

595-TLC5945PWP
TLC5945PWP

Mfr.:

Description:
LED Display Drivers 16-Ch LED Driver A 595-TLC5945PWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹266.49 ₹266.49
₹205.00 ₹2,050.00
₹173.31 ₹8,665.50
₹162.13 ₹16,213.00
₹152.82 ₹38,205.00
₹150.02 ₹75,010.00
₹142.57 ₹1,42,570.00
₹137.91 ₹4,13,730.00
₹135.11 ₹6,75,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
60 mA
SMD/SMT
- 40 C
+ 85 C
TLC5945
Tube
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.