TLC7524CNS

Texas Instruments
595-TLC7524CNS
TLC7524CNS

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 0.1 us MDAC Pa rallel Input A 595- A 595-TLC7524CNSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹610.33 ₹610.33
₹468.70 ₹4,687.00
₹416.51 ₹20,825.50
₹408.13 ₹40,813.00
₹371.79 ₹92,947.50
₹361.54 ₹1,80,770.00
₹355.02 ₹3,55,020.00
₹348.49 ₹8,71,225.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7524
8 bit
10 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
5 V to 15 V
5 V to 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.